Schneider Electric DC Motor, 39 W, 48V, 10.6 Nm, 35rpm
- RS Stock No.:
- 655-169
- Mfr. Part No.:
- ILE2K661PC1A8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 34 836,01
(exc. VAT)
Kr. 43 545,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 34 836,01 |
*price indicative
- RS Stock No.:
- 655-169
- Mfr. Part No.:
- ILE2K661PC1A8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DC Motor | |
| Supply Voltage | 48V | |
| Power Rating | 39W | |
| Output Speed | 35rpm | |
| Mount Type | Flange | |
| Maximum Output Torque | 10.6Nm | |
| Gearhead Type | Worm | |
| Gear Ratio | 115:1 | |
| Length | 229mm | |
| Standards/Approvals | Ed 2 IEC 50347 IEC 60072-1, EN 61800-3:2001, EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DC Motor | ||
Supply Voltage 48V | ||
Power Rating 39W | ||
Output Speed 35rpm | ||
Mount Type Flange | ||
Maximum Output Torque 10.6Nm | ||
Gearhead Type Worm | ||
Gear Ratio 115:1 | ||
Length 229mm | ||
Standards/Approvals Ed 2 IEC 50347 IEC 60072-1, EN 61800-3:2001, EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3 | ||
The Schneider Electric Integrated drive with worm gear is expertly engineered to deliver reliable and efficient motion control within industrial applications. This brushless DC motor operates consistently at both 24V and 48V, offering adaptability to varying operational requirements. With its robust Ethernet/IP interface, it enables seamless communication and integration within modern manufacturing systems. Designed for precision, its 115:1 reduction ratio and medium-speed rotation allow for optimal torque delivery, while a compact length of 229 mm ensures ease of installation in diverse settings. Built to withstand demanding conditions, it operates efficiently even in a temperature range of -25°C to 55°C, ensuring long-term durability and performance.
Brushless DC motor provides smooth operation and enhanced efficiency
Integrated Ethernet/IP interface allows for easy network integration
Nominal torque of 10.6 N.m at both voltage levels maximises performance
Compact design features a length of 229 mm, ideal for space-limited installations
High current consumption capacity allows for peak demand handling
Environmentally friendly packaging uses recycled cardboard
IP54 protection class ensures dust and water resistance for robust operation
Vibration resistance tested to endure harsh conditions, enhancing reliability
Related links
- Schneider Electric DC Motor 48V 168rpm
- Schneider Electric DC Motor 48V 6000rpm, 8 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 35rpm
- Mini Motor Brushed Geared DC Geared Motor 24V dc 35rpm, 9 mm Shaft Diameter
- Sprint Electric DC Motor Controller 8A, Speed Controller Function
- Sprint Electric DC Motor Controller 12A, Speed Controller Function
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- RS PRO Integrated Geared Servo Actuator DC Geared Motor 48V dc 187rpm, 6 mm Shaft Diameter
