- RS Stock No.:
- 122-0039
- Mfr. Part No.:
- 80289711
- Brand:
- Crouzet
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 10 837,42
(exc. VAT)
Kr. 13 546,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 10 837,42 |
5 - 9 | Kr. 10 295,45 |
10 - 24 | Kr. 9 753,70 |
25 - 49 | Kr. 9 211,73 |
50 + | Kr. 8 669,98 |
- RS Stock No.:
- 122-0039
- Mfr. Part No.:
- 80289711
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.
Crouzet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 32 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 150W |
Output Speed | 3950rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 15.4 Nm |
Gearhead Type | Worm |
Gear Ratio | 19.2 |
Dimensions | 81 (Dia.) x 253.2 mm |
Current Rating | 15A |
Width | 81 (Dia.)mm |
Depth | 253.2mm |
Standards Met | CE, EC, EN55022 |
Series | Brushless Motor 802800 |