Crouzet Brushless Geared DC Geared Motor, 80 W, 24V dc, 3.5 Nm, 108rpm, 10 mm Shaft Diameter
- RS Stock No.:
- 122-0051
- Mfr. Part No.:
- 80181013
- Brand:
- Crouzet
Subtotal (1 unit)*
Kr. 10 235,94
(exc. VAT)
Kr. 12 794,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 235,94 |
*price indicative
- RS Stock No.:
- 122-0051
- Mfr. Part No.:
- 80181013
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushless Geared | |
| Power Rating | 80W | |
| Output Speed | 108rpm | |
| Shaft Diameter | 10mm | |
| Maximum Output Torque | 3.5Nm | |
| Gearhead Type | Right Angle | |
| Gear Ratio | 30:1 | |
| Material | Steel | |
| Length | 89.5mm | |
| Shaft Length | 30mm | |
| Standards/Approvals | IP54 | |
| Width | 183mm | |
| Depth | 82mm | |
| Series | 801810 TNI20 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushless Geared | ||
Power Rating 80W | ||
Output Speed 108rpm | ||
Shaft Diameter 10mm | ||
Maximum Output Torque 3.5Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 30:1 | ||
Material Steel | ||
Length 89.5mm | ||
Shaft Length 30mm | ||
Standards/Approvals IP54 | ||
Width 183mm | ||
Depth 82mm | ||
Series 801810 TNI20 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
80W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
Note
For specific applications and operating conditions, please refer to manufacturers data
Related links
- Crouzet Brushless Geared DC Geared Motor 24V 121rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V 23rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V 627rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V dc 120rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 15.4 Nm 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 21.5 Nm 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 100V dc 208rpm, 14 mm Shaft Diameter
- Crouzet DC Geared Motor 24V 650rpm, 10 mm Shaft Diameter