Crouzet Brushless Geared DC Geared Motor, 80 W, 24V, 5.2 Nm, 121rpm, 19 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 13 787,60

(exc. VAT)

Kr. 17 234,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 787,60

*price indicative

RS Stock No.:
122-0053
Mfr. Part No.:
80189702
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

DC Geared Motor

Supply Voltage

24V

Sub Type

Brushless Geared

Power Rating

80W

Output Speed

121rpm

Shaft Diameter

19mm

Maximum Output Torque

5.2Nm

Gearhead Type

Planetary

Gear Ratio

27:1

Material

Steel

Shaft Length

40mm

Standards/Approvals

DIN 6885 A

Depth

252.9mm

Series

801897 TNI20

RoHS Status: Exempted

COO (Country of Origin):
FR

MotoMate with Planetary Gearbox


Concentric Output Shaft

High Reduction Ratios

High Efficiency

Reversible Movement

Ideal for high-torque applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy