Crouzet DC Geared Motor, 66 W, 56V, 9 V, 10 Nm, 3000rpm, 9.99 mm Shaft Diameter
- RS Stock No.:
- 122-0056
- Mfr. Part No.:
- 80141012
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-0056
- Mfr. Part No.:
- 80141012
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | DC Geared Motor | |
| Power Rating | 66 W | |
| Supply Voltage | 56 V, 9 V | |
| Maximum Output Torque | 10 Nm | |
| Output Speed | 3000 rpm | |
| Shaft Diameter | 9.99 mm | |
| Depth | 92.2 mm | |
| Gearhead Type | Worm | |
| Gear Ratio | 10:1 | |
| Length | 194 mm | |
| Series | 801410 SMI21 | |
| Width | 93 mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type DC Geared Motor | ||
Power Rating 66 W | ||
Supply Voltage 56 V, 9 V | ||
Maximum Output Torque 10 Nm | ||
Output Speed 3000 rpm | ||
Shaft Diameter 9.99 mm | ||
Depth 92.2 mm | ||
Gearhead Type Worm | ||
Gear Ratio 10:1 | ||
Length 194 mm | ||
Series 801410 SMI21 | ||
Width 93 mm | ||
- COO (Country of Origin):
- FR
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet
Related links
- Crouzet Brushed Geared DC Geared Motor 24V dc 686rpm, 9.99 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 60rpm, 9.99 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 10 Nm 10 mm Shaft Diameter
- Crouzet DC Geared Motor 24V 650rpm, 10 mm Shaft Diameter
- Crouzet DC Geared Motor 36V dc 430rpm, 14 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V dc 108rpm, 10 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 208rpm, 8 mm Shaft Diameter
- Crouzet Geared DC Geared Motor 12V dc 100rpm, 6 mm Shaft Diameter