- RS Stock No.:
- 668-5531
- Mfr. Part No.:
- 259.3710.30.00
- Brand:
- DOGA
3 In stock for same day dispatch
Added
Price Each
Kr. 7 620,36
(exc. VAT)
Kr. 9 525,45
(inc. VAT)
Units | Per unit |
1 + | Kr. 7 620,36 |
- RS Stock No.:
- 668-5531
- Mfr. Part No.:
- 259.3710.30.00
- Brand:
- DOGA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 259 Geared dc Motors
up to 135Nm starting torque
Low noise level
Compact
Reversible
Low noise level
Compact
Reversible
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 46 W |
Output Speed | 22 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 20 Nm |
Gearhead Type | Worm |
Dimensions | 275 x 95 x 162.5 mm |
Current Rating | 6 A |
Length | 275mm |
Width | 95mm |
Depth | 162.5mm |