RS PRO Geared DC Motor, 21.2 W, 15V dc, 4.5 V dc, 154.4 g.cm, 6000rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 752-1986
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 716,56
(exc. VAT)
Kr. 895,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 716,56 |
*price indicative
- RS Stock No.:
- 752-1986
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 15V dc, 4.5V dc | |
| Product Type | DC Motor | |
| Sub Type | Geared | |
| Power Rating | 21.2W | |
| Output Speed | 6000rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 154.4g.cm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 721:1 | |
| Current Rating | 2.85A | |
| Material | Metal | |
| Shaft Length | 16.3mm | |
| Length | 91mm | |
| Width | 35.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 35.8mm | |
| Series | RS PRO | |
| Core Construction | Metal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 15V dc, 4.5V dc | ||
Product Type DC Motor | ||
Sub Type Geared | ||
Power Rating 21.2W | ||
Output Speed 6000rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 154.4g.cm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 721:1 | ||
Current Rating 2.85A | ||
Material Metal | ||
Shaft Length 16.3mm | ||
Length 91mm | ||
Width 35.8mm | ||
Standards/Approvals RoHS | ||
Depth 35.8mm | ||
Series RS PRO | ||
Core Construction Metal | ||
- COO (Country of Origin):
- TW
32mm Epicyclic Geared Motors - 942D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Operating temperature range: -10°C → +60°C
Sleeve output bearings
Metal housing material
Related links
- RS PRO Geared DC Motor 15V dc 154.4 g.cm 6 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 154.4 g.cm 3.18 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 206 g.cm 6 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 6000 g.cm 6 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 114 g.cm 6 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 58.8 g.cm 2.31 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 78.4 g.cm 6 mm Shaft Diameter
- RS PRO Geared DC Motor 15V dc 78.4 g.cm 6 mm Shaft Diameter