- RS Stock No.:
- 877-6275
- Mfr. Part No.:
- FBB1002
- Brand:
- Mellor Electric
View all DC Motors
11 In stock for same day dispatch
Price Each
kr 2 451,99
(exc. VAT)
kr 3 064,99
(inc. VAT)
Units | Per unit |
1 + | kr 2 451,99 |
- RS Stock No.:
- 877-6275
- Mfr. Part No.:
- FBB1002
- Brand:
- Mellor Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mellor Electric 24Vdc Geared Motor, Series FBB
FBB1000 Series Geared Motor
Brushless Geared Motor
24 Vdc rated voltage
Low speed, high torque
DC Geared Motors
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 9 W |
Output Speed | 10 rpm |
Shaft Diameter | 8.5mm |
Maximum Output Torque | 17 Nm |
Dimensions | 69.85 x 119 x 73 mm |
Current Rating | 540 mA |
Length | 69.85mm |
Width | 73mm |
Depth | 119mm |
Series | FBB |
Standards Met | RoHS Compliant |