Portescap Brushed DC Motor, 3.7 W, 12V dc, 7.3 mNm, 5880rpm, 1.5 mm Shaft Diameter
- RS Stock No.:
- 892-9117
- Mfr. Part No.:
- 22N28-210E.201
- Brand:
- Portescap
Subtotal (1 unit)*
Kr. 1 211,04
(exc. VAT)
Kr. 1 513,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 211,04 |
*price indicative
- RS Stock No.:
- 892-9117
- Mfr. Part No.:
- 22N28-210E.201
- Brand:
- Portescap
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
| Brand | Portescap | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed | |
| Power Rating | 3.7W | |
| Output Speed | 5880rpm | |
| Shaft Diameter | 1.5mm | |
| Maximum Output Torque | 7.3mNm | |
| Mount Type | Screw | |
| Current Rating | 4.5mA | |
| Material | Steel | |
| Length | 45mm | |
| Shaft Length | 6mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Width | 22mm | |
| Core Construction | Ironless | |
| Series | 22N28 | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed | ||
Power Rating 3.7W | ||
Output Speed 5880rpm | ||
Shaft Diameter 1.5mm | ||
Maximum Output Torque 7.3mNm | ||
Mount Type Screw | ||
Current Rating 4.5mA | ||
Material Steel | ||
Length 45mm | ||
Shaft Length 6mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Width 22mm | ||
Core Construction Ironless | ||
Series 22N28 | ||
- COO (Country of Origin):
- IN
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 5900rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor 18V dc 6300rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 8460rpm, 1.5 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 7.5V dc 9700rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 6340rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 8700rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 32V dc 5850rpm, 5 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 14150rpm, 1.5 mm Shaft Diameter