Portescap Brushed DC Motor, 3.6 W, 24V dc, 8.1 mNm, 6340rpm, 2 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 1 429,31

(exc. VAT)

Kr. 1 786,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 03 December 2026
  • Plus 25 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 429,31

*price indicative

RS Stock No.:
892-9126
Mfr. Part No.:
22V28-208E.202
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Supply Voltage

24V dc

Product Type

DC Motor

Sub Type

Brushed

Power Rating

3.6W

Output Speed

6340rpm

Shaft Diameter

2mm

Maximum Output Torque

8.1mNm

Mount Type

Screw

Material

Steel Tube

Current Rating

230mA

Length

51.1mm

Shaft Length

6mm

Depth

22mm

Standards/Approvals

89/336/CEE, ISO 9001

Width

22mm

Core Construction

Ironless

COO (Country of Origin):
IN

Portescap - DC Brush Motor


A series of DC brushed motors.

DC brushed motors

9 till 35 Vdc versions available

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy