Lumberg, 1613 Angled DC Socket 2A, 24V, PCB, length 14.3 mm, Nickel Silver
- RS Stock No.:
- 285-6727
- Distrelec Article No.:
- 303-84-294
- Mfr. Part No.:
- 1613 32
- Brand:
- Lumberg
Bulk discount available
Subtotal (1 box of 500 units)*
Kr. 3 357,50
(exc. VAT)
Kr. 4 197,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | Kr. 6,715 | Kr. 3 357,50 |
| 1000 + | Kr. 6,372 | Kr. 3 186,00 |
*price indicative
- RS Stock No.:
- 285-6727
- Distrelec Article No.:
- 303-84-294
- Mfr. Part No.:
- 1613 32
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| DC Power Connector Type | DC Socket | |
| Product Type | DC Power Socket | |
| Inside Diameter | 2mm | |
| Outside Diameter | 6.4mm | |
| Current | 2A | |
| Orientation | Angled | |
| Voltage | 24V | |
| Length | 14.3mm | |
| Mount Type | PCB | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper Zinc Alloy | |
| Series | 1613 | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
DC Power Connector Type DC Socket | ||
Product Type DC Power Socket | ||
Inside Diameter 2mm | ||
Outside Diameter 6.4mm | ||
Current 2A | ||
Orientation Angled | ||
Voltage 24V | ||
Length 14.3mm | ||
Mount Type PCB | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Silver | ||
Contact Material Copper Zinc Alloy | ||
Series 1613 | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
- COO (Country of Origin):
- CN
The Lumberg power supply chassis socket, available in an angular version with a break contact, is designed for integration into printed circuit boards.
Temperature range -20 to +70 °C
Insulating body PA, V-0 according to UL94
Related links
- Lumberg 24V length 14.3 mm, Nickel Silver
- Lumberg 24V length 15 mm, Nickel Silver
- Lumberg 24V length 14.7 mm, Nickel Silver
- Lumberg 24V dc length 41 mm, Nickel Plated
- Schurter 18.0V length 18.2 mm, Nickel Silver
- RS PRO Straight DC Socket 2A PCB Nickel, Tin
- RS PRO Right Angle DC Socket 2.0A PCB Nickel Silver
- Lumberg 24.0V length 14.4 mm, Nickel