Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 122 mm 57.6 mm, 118 mm
- RS Stock No.:
- 284-2163
- Distrelec Article No.:
- 303-95-903
- Mfr. Part No.:
- 35112075.HMT1
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 311,62
(exc. VAT)
Kr. 389,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 311,62 |
*price indicative
- RS Stock No.:
- 284-2163
- Distrelec Article No.:
- 303-95-903
- Mfr. Part No.:
- 35112075.HMT1
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 122mm | |
| External Width | 118mm | |
| External Height | 57.6mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | BoPad | |
| IP Rating | IP65, IP40 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 122mm | ||
External Width 118mm | ||
External Height 57.6mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series BoPad | ||
IP Rating IP65, IP40 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- RO
The Bopla desktop enclosure with Recessed surface in the upper part for mounting membrane keypads or display windows.
ABS casing Seal made of TPE material
Related links
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 160 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 160 mm