Weller Desoldering Nozzle for use with WEP 70

Subtotal (1 unit)*

Kr. 212,60

(exc. VAT)

Kr. 265,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 212,60

*price indicative

RS Stock No.:
285-7614
Distrelec Article No.:
110-46-828
Mfr. Part No.:
T0051326299
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Desoldering Nozzle

For Use With

WEP 70

Tip Width

2.5 mm

Tip Length

10.5mm

Standards/Approvals

No

COO (Country of Origin):
BA
The Weller nozzles are constructed to efficiently remove all types of solder at the solder joint. Upon heating, they melt the solder, and upon activating the vacuum, the solder is extracted through the integrated tube into the collector.

Tip shape desoldering nozzle

Length 10.5 mm

Related links