RS PRO Teflon Nylon, ABS 201 mm

Subtotal (1 unit)*

Kr. 216,12

(exc. VAT)

Kr. 270,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 216,12

*price indicative

RS Stock No.:
249-8660
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Desoldering Tool

Body Material

Nylon, ABS

Nozzle Material

Teflon

Nozzle Length

201mm

Anti-Static

No

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Desoldering Pump


A high-quality Desoldering Pump for the removal of residual solder from PCB boards during desoldering applications. ;Designed for single handed use the solder sucker is easy to operate incorporating a simple pushbutton for suction and quickly re-primed via the plunger.;Constructed from ABS and Nylon with a Teflon tip to prevent solder build up and sticking when in use.

Features and Benefits


  • One handed operation

  • High suction capacity

  • Tip diameter of 4.5mm

  • Overall length 201mm

  • Weight of 52g

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links