Italtronic Raspberry Pi Case 25.0410000.RP4 for Raspberry Pi 4, Light Grey

Subtotal (1 unit)*

Kr. 182,35

(exc. VAT)

Kr. 227,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 234 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 182,35

*price indicative

RS Stock No.:
197-4302
Mfr. Part No.:
25.0410000.RP4
Brand:
Italtronic
Find similar products by selecting one or more attributes.
Select all

Brand

Italtronic

Product Type

Raspberry Pi Case

For Use With

Raspberry Pi 4

Colour

Light Grey

External Width

90.5mm

Body Material

ABS

External Depth

62mm

UL Rating

UL94-V0

External Height

71.3mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT
The 25.041 DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model A or Raspberry Pi Model B development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering.

Suitable for use with Raspberry Pi Model A and Raspberry Pi Model B development board

Designed according to DIN 43880

Robust self- extinguishing UL94V-0 plastic

Removable transparent cover for easy access to RPi and GPIO pins

Spacious design with room for expansion boards onto the Pi GPIO header.

DIN Rail hook for quick mounting

Cut-outs for ports and connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy