CAMDENBOSS Enclosure CBHEX1-60-WH for Raspberry Pi, White

Subtotal (1 unit)*

Kr. 198,71

(exc. VAT)

Kr. 248,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 198,71

*price indicative

RS Stock No.:
220-7134
Mfr. Part No.:
CBHEX1-60-WH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

For Use With

Raspberry Pi

Product Type

Enclosure

Colour

White

Body Material

ABS

IP Rating

IP30, IP40

UL Rating

UL94-V0

Standards/Approvals

RoHS

IK Rating

IK07

COO (Country of Origin):
GB
The CAMDENBOSS hex box IoT enclosure has 6 solid panels. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.

It can use on a desktop by adding rubber feet

It is RoHS compliant

It can operate from -10°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy