KKSB Development Board Case 7350001160955 for Arduino Mega, Black
- RS Stock No.:
- 230-6177
- Mfr. Part No.:
- 7350001160955
- Brand:
- KKSB
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 216,62
(exc. VAT)
Kr. 270,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 62 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 216,62 | - |
| 5 - 9 | Kr. 210,59 | 2% |
| 10 + | Kr. 206,82 | 4% |
*price indicative
- RS Stock No.:
- 230-6177
- Mfr. Part No.:
- 7350001160955
- Brand:
- KKSB
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
| Brand | KKSB | |
| Product Type | Development Board Case | |
| For Use With | Arduino Mega | |
| Colour | Black | |
| External Width | 60mm | |
| Body Material | Steel | |
| Cutout Type | GPIO | |
| External Height | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KKSB | ||
Product Type Development Board Case | ||
For Use With Arduino Mega | ||
Colour Black | ||
External Width 60mm | ||
Body Material Steel | ||
Cutout Type GPIO | ||
External Height 33mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KKSB Project Case for Arduino Mega, UNO, and Ethernet Shield. It is a taller case than the previous versions. It has not only the cutouts for Arduino boards (UNO and Mega) but also has cutouts and space for the Arduino Ethernet Shield. It is a 2-piece case made of powder-coated high-grade steel. This case has pre-cut flanges you can either displace or even remove to use more Arduino shields. The bottom of this KKSB Tall Project Case for Arduino Mega / UNO and Ethernet Shield comes with 4x rubber feet. These feet provide stability to the case on different surfaces. You can also attach the KKSB DIN Rail Clip with this case through the precut holes at the bottom. There are also 2x wall-mounting holes to fix the case.
Room for example a 9V battery
Access to connectors & cutouts for cables to the GPIO
Laser cut steel
Powder coated black and white
Space for many additional hats for example Arduino Ethernet Shield
Possible to install KKSB DIN Rail Clip (sold separately)\
Related links
- KKSB Development Board Case 110222B for Arduino Uno, Black
- KKSB Development Board Case 7350001160450 for KKSB Lattepanda Black
- KKSB Development Board Case 7350001160573 for Coral Dev Board, Black
- KKSB Development Board Case 110228 for ODROID XU4 Board Black
- KKSB Development Board Case 7350001160825 for BeagleBone (Black and SanCloud), Black
- KKSB Development Board Case 110236 for Odroid XU4Q Black
- KKSB Development Board Case 7350001160467 for LattePanda Alpha and LattePanda Delta White
- KKSB Development Board Case 7350001160597 for XU4Q Board Grey