Italtronic Enclosure 25.0610000.BGB for BeagleBone Black, Grey
- RS Stock No.:
- 256-4973
- Mfr. Part No.:
- 25.0610000.BGB
- Brand:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4973
- Mfr. Part No.:
- 25.0610000.BGB
- Brand:
- Italtronic
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
| Brand | Italtronic | |
| For Use With | BeagleBone Black | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 71.3mm | |
| Body Material | ABS | |
| External Depth | 90.5mm | |
| External Height | 62mm | |
| Standards/Approvals | UNI EN 22768/1 | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With BeagleBone Black | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 71.3mm | ||
Body Material ABS | ||
External Depth 90.5mm | ||
External Height 62mm | ||
Standards/Approvals UNI EN 22768/1 | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Beaglebone Black, 6M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 6m beaglebone black modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Italtronic Development Board Case 25.0410000.BGB for BeagleBone Black, Grey
- Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0410000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0614000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey