Development Kit Heart Rate 7 Click

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Super thin ChipLED with exceptional brightness 1.6 mm x 0.8 mm x 0.55 mm (L x W x H)
High reliability PCB based
Wavelength typ. 525 nm (true green)
InGaN technology
Viewing angle: extremely wide 146°
Grouping parameter: luminous intensity dominant wavelength, and forward voltage
Available in 8 mm tape on 7" diameter reel
Compatible to IR reflow soldering
Product group: LED
Package: SMD 0603 ChipLED
Product series: power
Angle of half intensity: ± 73°
Wearables
Backlight keypads
Navigation systems
Cellular phone displays
Displays for industrial control systems
Miniaturized colour effects
Traffic displays
Heart rate monitoring

Specifications
Attribute Value
Accessory Type Heart Rate 7 Click
For Use With Calorie Expenditure, Heart Rate Monitoring, Similar Health-Related Applications
8 In stock for delivery within 1 working days
Price Each
kr 183,45
(exc. VAT)
kr 229,31
(inc. VAT)
Units
Per unit
1 +
kr 183,45
Related Products
The Sig. Fox click is a device which ...
Description:
The Sig. Fox click is a device which carries the SN10-11, a fully integrated module by Inno. Comm, allowing connection to a low power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency ...
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail Output. ...
Description:
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail Output. Low Input Bias Current: 80 pA (maximum at +85°C)Low Quiescent Current: 25 μA (maximum)Power Supply Voltage: 2.5V to 6.0VUnity-Gain Stable. Chip Select (CS) Capability: MCP608Industrial Temperature Range: -40°C to +85°CNo Phase Reversal. ...
Integrated 19-mΩ and 9.4-mΩ MOSFETs. Selectable FSW of ...
Description:
Integrated 19-mΩ and 9.4-mΩ MOSFETs. Selectable FSW of 400 k. Hz, 800 k. Hz and 1.2 MHz. Adjustable Current Limit Settings with Hiccup Restart0.6 V ±1% Reference Voltage Across Full Temperature Range. Optional External 5-V Bias Support for Enhanced EfficiencyD-CAP3™ ...
Reduces External Components and Total Cost. No Schottky-Synchronous ...
Description:
Reduces External Components and Total Cost. No Schottky-Synchronous Operation. Internal Compensation for Any Output Voltage. Built-In Soft-Start. All-Ceramic Capacitors, Compact Layout. Reduces Number of DC-DC Regulators to Stock. Wide 4.5V to 60V Input. Adjustable 0.9V to 0.9 x VIN Output100k. ...