Facom 812.3 Plunger Dial Indicator Magnetic Base

Subtotal (1 unit)*

Kr. 8 160,10

(exc. VAT)

Kr. 10 200,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 160,10

*price indicative

RS Stock No.:
236-1271
Mfr. Part No.:
812.3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plunger Dial Indicator Magnetic Base

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN

Hinged Magnetic Base


Radius of action is 280 mm

Vertical tear strength is 600 N (60 kg)

Threading Ø: M8

Base: 50 x 55 x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy