WIKA Dial Thermometer 60 °C, 14138866

Subtotal (1 unit)*

Kr. 196,49

(exc. VAT)

Kr. 245,61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 196,49

*price indicative

RS Stock No.:
219-7652
Mfr. Part No.:
14138866
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Temperature Scale

°C, F

Application

Refrigeration Industry, Ventilation, Heater

Connection Design

Threaded

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Plastic

The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links