WIKA Dial Thermometer 60 °C, 14141158
- RS Stock No.:
- 219-7686
- Mfr. Part No.:
- 14141158
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 213,38
(exc. VAT)
Kr. 266,72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 213,38 |
*price indicative
- RS Stock No.:
- 219-7686
- Mfr. Part No.:
- 14141158
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Heater, Ventilation, Refrigeration Industry | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Heater, Ventilation, Refrigeration Industry | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
Case Material Plastic | ||
The WIKA model A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained. The standard scope of delivery of the model A43 includes a thermowell. The thermowell can be operated with an operating pressure up to a maximum of 6 bar. The model A43 is manufactured to tolerance class 2 in accordance with EN 13190 and thus offers the required indication accuracy for heating technology.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 ... +120 °C