WIKA Dial Thermometer 60 °C, 3904857
- RS Stock No.:
- 221-8495
- Mfr. Part No.:
- 3904857
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 5 035,32
(exc. VAT)
Kr. 6 294,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 035,32 |
*price indicative
- RS Stock No.:
- 221-8495
- Mfr. Part No.:
- 3904857
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Accuracy | ±10°C | |
| Temperature Scale | °C, F | |
| Application | Energy, Oil, Chemical, Wastewater Industries, Temperature Measurement, Water, Gas, Petrochemical | |
| Dial Size | 100mm | |
| Connection Design | Compression | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Accuracy ±10°C | ||
Temperature Scale °C, F | ||
Application Energy, Oil, Chemical, Wastewater Industries, Temperature Measurement, Water, Gas, Petrochemical | ||
Dial Size 100mm | ||
Connection Design Compression | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs