WIKA Dial Thermometer 250 °C, 3908208

Subtotal (1 unit)*

Kr. 2 474,35

(exc. VAT)

Kr. 3 092,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 474,35

*price indicative

RS Stock No.:
221-8508
Mfr. Part No.:
3908208
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

250°C

Product Type

Dial Thermometer

Temperature Scale

°C, F

Application

Petrochemical, Energy, Gas, Wastewater Industries, Water, Oil, Chemical, Temperature Measurement

Back Mount/Lower Mount

Back

Dial Size

100mm

Connection Design

Plain Stem

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempted

COO (Country of Origin):
PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 250 °C.

Used for extreme ambient temperatures

Maintenance-friendly bayonet case

All stainless steel construction

Related links