Bourdon Dial Thermometer 60 °C, TB100-211.154.11T

Subtotal (1 unit)*

Kr. 2 381,83

(exc. VAT)

Kr. 2 977,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 381,83

*price indicative

RS Stock No.:
254-0043
Mfr. Part No.:
TB100-211.154.11T
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1

Temperature Scale

°C, F

Application

Water, Machinery, Energy, Waste Water, HVAC

Dial Size

100mm

Back Mount/Lower Mount

Lower

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempted

The Bourdon TB100 is bimetallic Dry Thermometer with basic Line Ø 100 with brass stem Ø8mm rear type.

„„Multi-purpose standard thermometer

„Class 1 and 2 according to EN 13190

„Immersion tube brass (option stainless steel)

„Immersion length 100 – 1000 mm

Related links