Bourdon Dial Thermometer 120 °C, TB100-212.154.20T

Subtotal (1 unit)*

Kr. 544,20

(exc. VAT)

Kr. 680,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 544,20

*price indicative

RS Stock No.:
254-0064
Mfr. Part No.:
TB100-212.154.20T
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1

Temperature Scale

°C, F

Application

HVAC, Water, Waste Water, Energy, Machinery

Dial Size

100mm

Back Mount/Lower Mount

Back

Connection Design

Connection (Direct Mounting)

Standards/Approvals

EN 13190 + EN 60529

Case Material

Stainless Steel

RoHS Status: Exempted

COO (Country of Origin):
FR
The Bourdon TB100 is bimetallic Dry Thermometer with basic Line Ø 100 with brass stem Ø8mm rear type.

„„Multi-purpose standard thermometer

„Class 1 and 2 according to EN 13190

„Immersion tube brass (option stainless steel)

„Immersion length 100 – 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy