Bourdon Dial Thermometer 120 °C, TBI100-254.147.20T
- RS Stock No.:
- 254-0090
- Mfr. Part No.:
- TBI100-254.147.20T
- Brand:
- Bourdon
Subtotal (1 unit)*
Kr. 2 889,74
(exc. VAT)
Kr. 3 612,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 889,74 |
*price indicative
- RS Stock No.:
- 254-0090
- Mfr. Part No.:
- TBI100-254.147.20T
- Brand:
- Bourdon
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
| Brand | Bourdon | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 | |
| Temperature Scale | °C, F | |
| Application | Machinery, Waste Water, Water, Gas, Energy, Chemical, Food & Beverage, Oil | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Standards/Approvals | II2GDc, EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 | ||
Temperature Scale °C, F | ||
Application Machinery, Waste Water, Water, Gas, Energy, Chemical, Food & Beverage, Oil | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Standards/Approvals II2GDc, EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Bourdon TBI100 is industry Line bimetallic dry thermometer Ø 100 with brass stem Ø6mm orientable type.
For corrosive gasses and liquids
Class 1 and 2 according to EN 13190
Wetted parts Stainless steel
Option : case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon Dial Thermometer 120 °C, TBI100-254.146.20T
- Bourdon Dial Thermometer 120 °C, TBI100-254.144.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.156.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.154.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.152.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.156.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.154.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.152.20T