WIKA Dial Thermometer 60 °C, 48785489
- RS Stock No.:
- 268-9363
- Mfr. Part No.:
- 48785489
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 434,31
(exc. VAT)
Kr. 1 792,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 434,31 |
*price indicative
- RS Stock No.:
- 268-9363
- Mfr. Part No.:
- 48785489
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Lower | |
| Dial Size | 100mm | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Lower | ||
Dial Size 100mm | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design