WIKA Dial Thermometer 70 °C, 48803274
- RS Stock No.:
- 269-0078
- Mfr. Part No.:
- 48803274
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 5 957,54
(exc. VAT)
Kr. 7 446,92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 5 957,54 |
*price indicative
- RS Stock No.:
- 269-0078
- Mfr. Part No.:
- 48803274
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190, EN 10204, DIN EN 10204 3.1 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 70°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190, EN 10204, DIN EN 10204 3.1 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.
For extreme ambient temperatures
Maintenance friendly bayonet case
Completely from stainless steel