WIKA Dial Thermometer 160 °C, 40072371
- RS Stock No.:
- 269-0308
- Mfr. Part No.:
- 40072371
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 451,05
(exc. VAT)
Kr. 1 813,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 451,05 |
*price indicative
- RS Stock No.:
- 269-0308
- Mfr. Part No.:
- 40072371
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Lower | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Lower | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Related links
- WIKA Dial Thermometer 160 °C, 12731359
- WIKA Dial Thermometer 160 °C, 14214667
- WIKA Dial Thermometer 160 °C, 48776662
- WIKA Dial Thermometer 160 °C, 48801097
- WIKA Dial Thermometer 160 °C, 3903737
- WIKA Dial Thermometer 160 °C, 3904440
- WIKA Dial Thermometer 160 °C, 14023837
- WIKA Dial Thermometer 160 °C, 14216997