WIKA Dial Thermometer 80 °C, 48755244

Subtotal (1 unit)*

Kr. 2 405,37

(exc. VAT)

Kr. 3 006,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 405,37

*price indicative

RS Stock No.:
269-0501
Mfr. Part No.:
48755244
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

80°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Male nut with cone sealing (SF91/SV20)

Dial Size

80mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 10204 + EN 13190

RoHS Status: Exempted

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy