WIKA Dial Thermometer 500 °C, 48761082
- RS Stock No.:
- 269-0538
- Mfr. Part No.:
- 48761082
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 9 413,40
(exc. VAT)
Kr. 11 766,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 413,40 |
*price indicative
- RS Stock No.:
- 269-0538
- Mfr. Part No.:
- 48761082
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 500°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Back Mount/Lower Mount | Lower | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 500°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Back Mount/Lower Mount Lower | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The WIKA dial thermometer is gas-actuated thermometer with electrical output signal. It is cost effective 2 in 1 temperature measurement.
It has Compact design
Application ranges from 0 to +500 °C
Related links
- WIKA Dial Thermometer 500 °C, 48773355
- WIKA Dial Thermometer 500 °C, 48735679
- WIKA Dial Thermometer 500 °C, 3908224
- WIKA Dial Thermometer 500 °C, 3902862
- WIKA Dial Thermometer 500 °C, 3908348
- WIKA Dial Thermometer 500 °C, 3908240
- WIKA Dial Thermometer 500 °C, 48769171
- WIKA Dial Thermometer 500 °C, 14123955