WIKA Dial Thermometer 200 °C, 48765297
- RS Stock No.:
- 269-0568
- Mfr. Part No.:
- 48765297
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 2 831,85
(exc. VAT)
Kr. 3 539,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 831,85 |
*price indicative
- RS Stock No.:
- 269-0568
- Mfr. Part No.:
- 48765297
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 200°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Process Grade | |
| Dial Size | 100mm | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 200°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Process Grade | ||
Dial Size 100mm | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium, Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 200 °C, 3907112
- WIKA Dial Thermometer 200 °C, 12579999
- WIKA Dial Thermometer 200 °C, 46882958
- WIKA Dial Thermometer 200 °C, 48774637
- WIKA Dial Thermometer 200 °C, 82146115
- WIKA Dial Thermometer 200 °C, 48652070
- WIKA Dial Thermometer 200 °C, 48779940
- WIKA Dial Thermometer 200 °C, 48688836