WIKA Dial Thermometer 60 °C, 48776781
- RS Stock No.:
- 269-0769
- Mfr. Part No.:
- 48776781
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 895,91
(exc. VAT)
Kr. 1 119,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 895,91 |
*price indicative
- RS Stock No.:
- 269-0769
- Mfr. Part No.:
- 48776781
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Machine Building, Refrigeration, Air Conditioning | |
| Standards/Approvals | DIN 16 195 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Machine Building, Refrigeration, Air Conditioning | ||
Standards/Approvals DIN 16 195 | ||
Case Material Aluminium | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA machine glass thermometers is mainly used in industrial applications such as machine building and also in heating, air-conditioning and refrigeration technology. It is notable for its high accuracy and very long service life.
Insensitive to vibrations
Non toxic thermometric liquid