WIKA Dial Thermometer 120 °C, 48080667
- RS Stock No.:
- 269-1111
- Mfr. Part No.:
- 48080667
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 575,09
(exc. VAT)
Kr. 718,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 575,09 |
*price indicative
- RS Stock No.:
- 269-1111
- Mfr. Part No.:
- 48080667
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Plain Stem | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Plain Stem | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 14280306
- WIKA Dial Thermometer 120 °C, 44269749
- WIKA Dial Thermometer 120 °C, 3570479
- WIKA Dial Thermometer 120 °C, 3906353
- WIKA Dial Thermometer 120 °C, 3908267
- WIKA Dial Thermometer 120 °C, 46417265
- WIKA Dial Thermometer 120 °C, 14138870