Subtotal (1 unit)*
Kr. 218,50
(exc. VAT)
Kr. 273,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 218,50 |
*price indicative
- RS Stock No.:
- 264-0032
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Threading Die | |
| Thread Size | M16 | |
| Outside Diameter | 42mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Thread Standard | Metric Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Die | ||
Thread Size M16 | ||
Outside Diameter 42mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Thread Standard Metric Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
RS PRO Thread Die, M16 x 1.5 mm Pitch, 42 mm OD
Need to set up a reliable electrical circuit? Use this cable conduit die fitting from RS PRO to repair or create new threading at certain points on your cable setups. It's a handy tool for creating a uniform connection between different types or sizes of cabling.
You can use this fitting with the corresponding WS10 threading tool. A tap set or tap wrench will allow you to securely crimp the cables. The die fitting comes as part of a five-piece set that includes a die stock and the relevant guides, or you can purchase it separately.
The fitting's M16 thread size makes it suitable for small electrical cables. You can use it for applications such as electrical servicing, automotive equipment and industrial lighting rigs.
Features and Benefits
Related links
- RS PRO Threading Die 25 mm, 42 mm OD
- RS PRO Threading Die M4, 20.63 mm OD
- RS PRO Threading Die M12, 33.33 mm OD
- RS PRO Threading Die M12, 1.32 in OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD
- RS PRO Threading Die M12 x 1.5 mm, 1.31 in OD
- RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.35 mm, 0.8125 in OD