RS PRO Threading Die 3/8-24UNF, 25.4 mm OD
- RS Stock No.:
- 668-0740
- Distrelec Article No.:
- 304-14-501
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 238,64
(exc. VAT)
Kr. 298,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 66 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 238,64 |
*price indicative
- RS Stock No.:
- 668-0740
- Distrelec Article No.:
- 304-14-501
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | 3/8-24UNF | |
| Product Type | Threading Die | |
| Outside Diameter | 25.4mm | |
| Thickness | 9mm | |
| Material | HSS | |
| Thread Standard | UNF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 3/8-24UNF | ||
Product Type Threading Die | ||
Outside Diameter 25.4mm | ||
Thickness 9mm | ||
Material HSS | ||
Thread Standard UNF | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
Related links
- RS PRO Threading Die 1/4-28UNF, 25.4 mm OD
- RS PRO Threading Tap UNF Standard, Hand Tap
- Tivoly Threading Die 3/8 in, 30 mm OD
- RS PRO Threading Die M12, 1.32 in OD
- RS PRO Threading Die M3, 25 mm OD
- RS PRO Threading Die M5, 25 mm OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD
- RS PRO Threading Die M6, 20.63 mm OD