Pressure Sensor 50kPa Differential 2Port

  • RS Stock No. 719-1033
  • Mfr. Part No. MPX2050DP
  • Brand NXP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Specifications
Attribute Value
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Vacuum (negative) pressure differential/gauge sensors measure the difference ...
Description:
Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).
BPS pressure sensors are based on innovative MEMS ...
Description:
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm. Compensated digital output. Ultra-low ...
The range of ABP piezoresistive silicon pressure sensors ...
Description:
The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analogue, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gauge and differential pressure, the ABP sensors are suitable for medical applications ...
The MS4515DO is a small, ceramic based, PCB ...
Description:
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer ...