- RS Stock No.:
- 169-0108
- Mfr. Part No.:
- SI8652AB-B-IS1
- Brand:
- Skyworks Solutions Inc
Available to back order for despatch 03.07.2024
Added
Price Each (In a Tube of 48)
Kr. 23,097
(exc. VAT)
Kr. 28,871
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 192 | Kr. 23,097 | Kr. 1 108,656 |
240 - 432 | Kr. 22,505 | Kr. 1 080,24 |
480 + | Kr. 21,945 | Kr. 1 053,36 |
*price indicative |
- RS Stock No.:
- 169-0108
- Mfr. Part No.:
- SI8652AB-B-IS1
- Brand:
- Skyworks Solutions Inc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si865x Series 5-channel Digital Isolators
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Channels | 5 |
Package Type | SOIC |
Maximum Input Current | 7.8 mA dc |
Isolation Voltage | 2.5 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 1.25mm |
Width | 3.9mm |