- RS Stock No.:
- 786-3417
- Mfr. Part No.:
- ADUM5212CRSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 786-3417
- Mfr. Part No.:
- ADUM5212CRSZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.
Features
isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs
Typical applications
RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 100Mbps |
Number of Channels | 2 |
Package Type | SSOP |
Maximum Forward Voltage | 5.25V |
Maximum Input Current | 25 mA |
Isolation Voltage | 2500 Vrms |
Rise Time | 3ns |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 7.5mm |
Depth | 1.85mm |
Width | 5.6mm |
- RS Stock No.:
- 786-3417
- Mfr. Part No.:
- ADUM5212CRSZ
- Brand:
- Analog Devices