- RS Stock No.:
- 802-3408
- Mfr. Part No.:
- ADUM2201BRIZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3408
- Mfr. Part No.:
- ADUM2201BRIZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
ADuM220x Series, 5kVrms Dual Channel Isolators, Analog Devices
The ADuM220x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
High isolation voltage – 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Typical Applications
General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles – battery monitor and motor drive
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles – battery monitor and motor drive
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 7V |
Maximum Input Current | 4.6 mA |
Isolation Voltage | 5000 Vrms |
Rise Time | 10ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 12.85mm |
Depth | 2.44mm |
Width | 7.6mm |
- RS Stock No.:
- 802-3408
- Mfr. Part No.:
- ADUM2201BRIZ
- Brand:
- Analog Devices