AD5171BRJZ5-R2, Digital Potentiometer 5kΩ 64-Position Linear I2C, Serial-2 Wire 8 Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
160-4482
Mfr. Part No.:
AD5171BRJZ5-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

I2C, Serial-2 Wire

Resistance Value

5kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
IE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy