MCP45HV51-103E/MQ, Digital Potentiometer 10kΩ 256-Position Linear Serial-I2C 20 Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0588
Mfr. Part No.:
MCP45HV51-103E/MQ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Power Supply Type

Dual

Typical Single Supply Voltage

1.5 V

Typical Dual Supply Voltage

3.5V

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Width

5mm

MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, 10 kΩ, 50 kΩ, and 100 kΩ end-to-end resistance(RAB) options . All parts are guaranteed to operate over –40°C to +125°C extended temperature range.

Wide Operating Voltage:
Analog: 10V to 36V - Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V
+ 2.7V)
Resistor Network Resolution
8-bit: 255 Resistors (256 Taps)
RAB Resistance Options: 5kΩ 10kΩ 50kΩ 100kΩ
Wide Operating Voltage:- Analog: 10V to 36V
- Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V- + 2.7V)
Resistor Network Resolution- 8-bit: 255 Resistors (256 Taps)
RAB Resistance Options:
5kΩ
10kΩ
50kΩ
100kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy