Renesas Electronics ISL90727WIE627Z-TK Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- RS Stock No.:
- 196-8998
- Mfr. Part No.:
- ISL90727WIE627Z-TK
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8998
- Mfr. Part No.:
- ISL90727WIE627Z-TK
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 128 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 45 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | XDCP | |
| Length | 2.15mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Number of Positions 128 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 45 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series XDCP | ||
Length 2.15mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
The Renesas Electronics' ISL90727 are digitally controlled potentiometers. Each device consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2C Bus.
Volatile Solid-State Potentiometer
I2C Serial Bus Interface
Related links
- Renesas Electronics ISL90727WIE627Z-TK Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Renesas Electronics ISL90727WIE627Z-T7A Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Renesas Electronics ISL90728WIE627Z-TK Digital Potentiometer 128-Position 0.07 kΩ Linear 6-Pin SC-70
- Microchip MCP4017T-104E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70
- Microchip MCP4017T-103E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70-6
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4017T-503E/LT Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-103E/LT Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70