Renesas Electronics ISL90728WIE627Z-TK Digital Potentiometer 128-Position 0.07 kΩ Linear 6-Pin SC-70

Get a bulk buy discount

Add 50 more to save Kr. 195,30

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 136,45

(exc. VAT)

Kr. 170,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 27,29Kr. 136,45-
50 - 95Kr. 23,384Kr. 116,92Kr. 195,30
100 - 245Kr. 19,814Kr. 99,07Kr. 747,60
250 - 495Kr. 18,648Kr. 93,24Kr. 2 160,50
500 +Kr. 16,404Kr. 82,02Kr. 5 443,00

*price indicative

Packaging Options:
RS Stock No.:
264-0671
Mfr. Part No.:
ISL90728WIE627Z-TK
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Digital Potentiometer

Resistance

0.07kΩ

Number of Positions

128

Taper Type

Linear

Temperature Coefficient

±45 ppm/°C

Memory Type

Volatile

Package Type

SC-70

Pin Count

6

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL90728

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics digital potentiometers are digitally controlled potentiometers which consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2C Bus as well as the potentiometer is implemented by a resistor array composed of 127 resistive elements and a wiper switching network.

Volatile solid state potentiometer

Low power CMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy