Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP

Subtotal (1 tube of 100 units)*

Kr. 4 535,30

(exc. VAT)

Kr. 5 669,10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 500 unit(s), ready to ship
Units
Per unit
Per Tube*
100 +Kr. 45,353Kr. 4 535,30

*price indicative

RS Stock No.:
196-9015
Mfr. Part No.:
X9C104SIZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Digital Potentiometer

Number of Positions

32

Resistance

10kΩ

Taper Type

Linear

Temperature Coefficient

300 ppm/°C

Memory Type

Non-Volatile

Mount Type

Through Hole

Interface Type

3 Wire

Package Type

PDIP

Pin Count

8

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

9.5mm

Height

3.3mm

Series

X9C10

Standards/Approvals

No

Width

6.3mm

Automotive Standard

No

The Renesas Electronics' XPC series are digitally controlled potentiometer. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface.

Solid-State Potentiometer

Three-Wire Serial Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy