Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- RS Stock No.:
- 196-9016
- Mfr. Part No.:
- X9C104SIZ
- Brand:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
Kr. 194,71
(exc. VAT)
Kr. 243,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 1 558 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 97,355 | Kr. 194,71 |
*price indicative
- RS Stock No.:
- 196-9016
- Mfr. Part No.:
- X9C104SIZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 32 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 300 ppm/°C | |
| Interface Type | 3 Wire | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | X9C10 | |
| Width | 6.3mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Number of Positions 32 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 300 ppm/°C | ||
Interface Type 3 Wire | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series X9C10 | ||
Width 6.3mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
The Renesas Electronics' XPC series are digitally controlled potentiometer. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface.
Solid-State Potentiometer
Three-Wire Serial Interface
Related links
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics ISL23511WFB8Z-TK Digital Potentiometer 32-Position 50 kΩ 8-Pin SOIC-8
- Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23