Renesas Electronics X9C503SZ Digital Potentiometer 50 kΩ Linear 8-Pin SOIC
- RS Stock No.:
- 263-6974
- Mfr. Part No.:
- X9C503SZ
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 86,84
(exc. VAT)
Kr. 108,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 666 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 86,84 |
| 10 - 24 | Kr. 78,36 |
| 25 - 49 | Kr. 76,76 |
| 50 - 74 | Kr. 74,70 |
| 75 + | Kr. 73,22 |
*price indicative
- RS Stock No.:
- 263-6974
- Mfr. Part No.:
- X9C503SZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | ±300 ppm/°C | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | X9C503SZ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient ±300 ppm/°C | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series X9C503SZ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface.
Solid-State potentiometer
Three-Wire serial interface
100 wiper tap points
Related links
- Renesas Electronics X9C503SZ Digital Potentiometer 50 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- Microchip Digital Potentiometer 64-Position 5 kΩ Linear 8-Pin SOIC
- Microchip MCP4011-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC