AD004E Aten AD004E DSP 20 kHz

Subtotal (1 unit)*

Kr. 9 849,66

(exc. VAT)

Kr. 12 312,08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 9 849,66

*price indicative

RS Stock No.:
191-656
Mfr. Part No.:
AD004E
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

DSP

Maximum Clock Frequency

20kHz

Series

AD004E

RAM Size

24bit

Interface Type

RS232, Ethernet RJ45

Maximum Supply Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

44mm

Length

1.54km

Standards/Approvals

UKCA, CE, FCC

Width

200mm

COO (Country of Origin):
CN
The Aten Digital Signal Processors converts Dante inputs into 4-channel analog line outputs, integrating analog and digital audio devices into one single system through Dante AoIP media networking technology. It supports 24 bit and offers sampling rate options of 44.1k, 48k, 88.2k, and 96 kHz to meet different environment needs.

AES67 compliant

Compact half-rack size chassis

Related links