- RS Stock No.:
- 709-5979
- Mfr. Part No.:
- AD569KNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5979
- Mfr. Part No.:
- AD569KNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Full Scale Error | ±0.75mV |
Integral Nonlinearity Error | ±0.024%FSR |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Maximum Settling Time | 6µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Dimensions | 39.75 x 14.73 x 4.95mm |
Maximum Operating Temperature | +70 °C |